Conectores de Entrada/Salida
Conectores de Potencia
PXM6012/16P/CR - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
PXM6012/16P/CR
Potencia del conector
Conn Power PL 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
PIN
Number of Contacts
16
Number of Terminals
16
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Wire Size (AWG)
22
IP Rating
IP68
Packaging
Bulk
Product Diameter (mm)
32
Product Length (mm)
41.4
Contact Material
Brass
Contact Plating
Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
6 semanas
Price:
$24.76
20+
$24.76
25+
$24.63
50+
$24.49
100+
$24.35
250+
$24.22
500+
$24.08
1000+
$23.93
2500+
$23.79
5000+
$23.65
10000+
$23.50