Conectores de Entrada/Salida
Conectores de Potencia
PXP6012/03P/ST - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
PXP6012/03P/ST
Potencia del conector
Conn Power PL 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
PIN
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
277V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Wire Size (AWG)
18
IP Rating
IP68
Packaging
Bulk
Product Diameter (mm)
32
Product Length (mm)
41.4
Contact Material
Brass
Contact Plating
Nickel
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
6 semanas
Price:
$12.773
50+
$12.773
100+
$12.147
250+
$11.909
500+
$11.869