50% Off
CUI IncPYB20-Q48-S24Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 24V 0.834A 20W 6-Pin DIP Module
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.50 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
18 | |
48 | |
75 | |
24 | |
0.834 | |
20 | |
1500VDC | |
DC/DC | |
300(Typ) | |
Yes | |
1% | |
0.5% | |
90(Typ) | |
Positive | |
-40 | |
85 | |
Extended | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.8 mm |
Package Width | 25.4 mm |
Package Length | 50.8 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 | |
Lead Shape | Through Hole |