RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 35 |
Surge Current Rating (A) | 85 |
Maximum Holding Current (mA) | 35 |
Repetitive Peak Reverse Voltage (V) | 400 |
Peak On-State Voltage (V) | 1.6@11.3A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Repetitive Peak Off-State Current (mA) | 0.01 |
AC Switch | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 4.78(Max) |
Package Width | 9.4(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
Pin Count | 3 |
Lead Shape | Gull-wing |