Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
625(Min) | |
150 | |
2 | |
100 | |
400 | |
100 | |
600 | |
1.8@56.6A | |
600 | |
0.02 | |
Yes | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 12.62(Max) |
Package Width | 4.78(Max) |
Package Length | 16(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-218X |
3 |
Use this triac Q6040J7TP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 400 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.