RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | 5A992c. |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Technology | IEEE 802.11a/b/g/n/ac |
Style | Module |
Modulation Technique | 16QAM|256QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK |
Maximum Data Rate (Kbps) | 1733000 |
Minimum Operating Frequency (MHz) | 2412|5180 |
Maximum Operating Frequency (MHz) | 2472|5825 |
Typical Sensitivity | -55dBm@1733Mbps|-68dBm@800Mbps|-70dBm@54Mbps|-83dBm@11Mbps |
Interface | USB |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | WEP/WPA/WPA2/WPA2-PSK |
IP Version | IPv6 |
Operation Mode | Client |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |