Más Buscadas
Qualtek ElectronicsQFAW-05-05Adaptador incorporado externo
Plug-In Adapter Single-OUT 5V 1A 5W Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1 | |
5 | |
1% | |
5% | |
75@240VAC | |
0.3 | |
47 to 63 | |
10(Min)@100VAC | |
NEMA 1-15P | |
Black | |
USB Female | |
No | |
50mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-20 | |
40 | |
Bulk | |
Mounting | Plug in |
Package Height | 29.08 |
Package Width | 30 |
Package Length | 38.6 |