Bel Power SolutionsQM48T25050-PAA0GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 5V 25A 8-Pin Quarter-Brick
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
5 | |
25 | |
2000VDC | |
DC/DC | |
2.65 | |
340(Typ) | |
Yes | |
5mV | |
5mV | |
90.5(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 8.26(Max) - 0.77(Min) |
Package Width | 36.83 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 |