NXP SemiconductorsQN9080-001-M17ZBluetooth
Ultra Low-Power Bluetooth Smart Automotive AEC-Q100
Compliant | |
5A992 | |
Obsolete | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Yes |
Chip | |
Bluetooth v5.0 (BLE) | |
2 | |
2400 | |
2483.5 | |
-92.7 | |
ADC/GPIO/I2C/SPI/UART/USB | |
1.67 | |
3 | |
3.6 | |
On Board | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.24(Max) |
Package Width | 6 |
Package Length | 9.7 |
PCB changed | 54 |
Standard Package Name | LGA |
Supplier Package | LFLGA |
54 |