SamtecQSE-060-01-L-D-ACabezales del conector y receptáculos PCB
Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST Top Entry SMD Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
High Speed Socket Strip | |
SKT | |
120 | |
2 | |
Solder | |
0.8 | |
Straight | |
28 | |
(2/23)/Contact | |
318VDC|225VAC | |
5000 | |
15 | |
-55 | |
125 | |
100 | |
Tray | |
N/A | |
61.27 | |
7.49 | |
3.25 | |
Surface Mount |
Reduce safety concerns with this high speed socket strip QSE-060-01-L-D-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 225 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. This device has a maximum current rating of (2/11.6) A/contact. The item will be shipped in tray orientation. This product is 61.27 mm long, 3.25 mm tall and 7.49 mm deep. It uses the solder termination method. QSE-060-01-L-D-A is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.