SamtecQTH-030-04-L-D-ACabezales del conector y receptáculos PCB
Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Micro High Speed Terminal Strip | |
HDR | |
60 | |
2 | |
Solder | |
0.5 | |
Straight | |
(2/25)/Contact | |
175VAC | |
-55 | |
125 | |
100 | |
Tray | |
20 | |
7.11 | |
15.24 | |
Surface Mount |
Thanks to Samtec's micro high speed terminal strip QTH-030-04-L-D-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 0.5 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. This device has a maximum current rating of (2/25) A/contact. This connector has an operating temperature of -55 to 125 °C. QTH-030-04-L-D-A is housed in liquid crystal polymer. This product is 20 mm long, 15.24 mm tall and 7.11 mm deep. It uses the solder termination method.