NichiconQXK2E225KTPTZHPelícula del capacitor

Cap Film 2.2uF 250V PET 10% (26 X 10 X 18.8mm) Radial 22.5mm 105°C Bulk

This QXK2E225KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The QXK2E225KTPTZH part has a radial termination style. This product is 26(Max) mm long, 18.8(Max) mm tall and 10(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 2.2uF.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    35 semanas
    • Price: $1.1721
    1. 200+$1.1721
    2. 4999+$1.0966