NichiconQXK2E334KTPPelícula del capacitor
Cap Film 0.33uF 250V PET 10%( 13.5 X 6.7 X 13.5mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.33uF | |
10% | |
125VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
10 | |
13.5 X 6.7 X 13.5 | |
Inside Bend Standoff | |
-40 | |
105 | |
13.5(Max) | |
6.7(Max) | |
12.4(Max) | |
0.6 | |
25 | |
12.9(Max) |
This QXK2E334KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13.5(Max) mm long, 12.4(Max) mm tall and 6.7(Max) mm deep. The QXK2E334KTP part has a radial termination style. Its capacitance value is 0.33uF. It has a tolerance of 10%.
EDA / CAD Models |