NichiconQXK2G153KTPPelícula del capacitor
Cap Film 0.015uF 400V PET 10% (11 X 5 X 11mm) Radial 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.015uF | |
10% | |
200VAC|400VDC | |
PET | |
Through Hole | |
Radial | |
7.5 | |
11 X 5 X 11 | |
-40 | |
105 | |
Bulk | |
11(Max) | |
5(Max) | |
8.7(Max) | |
0.6 | |
25 | |
9.2(Max) |
This QXK2G153KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.015uF. This product is 11(Max) mm long, 8.7(Max) mm tall and 5(Max) mm deep. The QXK2G153KTP part has a radial termination style.
EDA / CAD Models |