NichiconQXK2G224JTPPelícula del capacitor
Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 18.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 18.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |