NichiconQXK2J154JTPPelícula del capacitor
Cap Film 0.15uF 630V PET 5% (18.5 X 7.1 X 18.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.15uF | |
5% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
15 | |
18.5 X 7.1 X 18.5 | |
-40 | |
105 | |
18.5(Max) | |
7.1(Max) | |
15.9(Max) | |
0.6 | |
16.4(Max) |
EDA / CAD Models |