NichiconQXK2J474KTPTZHPelícula del capacitor
Cap Film 0.47uF 630V PET 10% (31 X 11.3 X 20.2mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
27.5 | |
31 X 11.3 X 20.2 | |
-40 | |
105 | |
Bulk | |
31(Max) | |
11.3(Max) | |
20.2(Max) | |
0.8 | |
4.5 | |
20.7(Max) |
This QXK2J474KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The QXK2J474KTPTZH part has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%. This product is 31(Max) mm long, 20.2(Max) mm tall and 11.3(Max) mm deep.
EDA / CAD Models |