NichiconQXK2J684KTPPelícula del capacitor

Cap Film 0.68uF 630V PET 10% (25.5 X 11.3 X 25.5mm) Radial 22.5mm 105°C Bulk

This QXK2J684KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.68uF. This product is 25.5(Max) mm long, 20.1(Max) mm tall and 11.3(Max) mm deep. The QXK2J684KTP part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    35 semanas
    • Price: $1.3900
    1. 1+$1.3900
    2. 5000+$1.2884