NichiconQXP2G105JRPTPelícula del capacitor
Cap Film 1uF 400V PP 5% (31.5 X 13 X 22.3mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1uF 400V PP 5% (31.5 X 13 X 22.3mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |