NichiconQYX1H224KTPPelícula del capacitor

Cap Film 0.22uF 50V PET 10% (11 X 7 X 13.5mm) Radial 7.5mm 85°C Bulk

This QYX1H224KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 85 °C. This product is 11(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.22uF. It has a tolerance of 10%. The QYX1H224KTP part has a radial termination style.

Total en Stock: 481 piezas

Quantity Increments of 100 Minimum 200
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    0 semanas
    Country Of origin:
    Japón
    • Price: