RECOM PowerR-725.0PConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 5V 2A 10W 12-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.50 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
6.5 | |
28 | |
5 | |
2 | |
270 to 330 | |
Yes | |
1% | |
1% | |
91 | |
Positive | |
-40 | |
85 | |
Tube | |
Fixed | |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 9.1 |
Package Length | 32.2 |
PCB changed | 12 |
Standard Package Name | SIP |
Supplier Package | SIP |
12 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-725.0P DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.