RECOM PowerR-78HB9.0-0.5Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 9V 0.5A 4.5W 3-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Non-Isolated | |
1 | |
14 | |
72 | |
9 | |
0.5 | |
DC/DC | |
800 | |
Yes | |
0.6% | |
1% | |
86 | |
-40 | |
85 | |
Tube | |
Fixed | |
4 | |
Mounting | Through Hole |
Package Height | 17.5 |
Package Width | 8.5 |
Package Length | 11.5 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-78HB9.0-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. Use this part at voltages between 14 V and 72 V. With a fixed output that has a voltage of 9 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 1%. This converter is 86 % efficient. You can operate this at a switching frequency of 800 kHz. This converter has an operating temperature range of -40 °C to 85 °C.