RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8536.41.00.50 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Contact Arrangement | 6PDT |
Contact Form | 6 Form C |
DC Coil Voltage (V) | 12 |
Coil Current (mA) | 133.33 |
Coil Resistance (Ohm) | 90 |
Maximum Pick-Up Voltage | 9VDC |
Maximum AC Switching Voltage (V) | 120 |
Maximum Switching Current (A) | 2 |
Relay Construction | Non-Latching |
Contact Material | Silver |
Mounting | Socket |
Termination Style | Plug-In/Solder |
Number of Terminals | 20 |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 40 |
Product Length (mm) | 29.6 |
Product Depth (mm) | 18.7 |
Product Height (mm) | 30.15 |