Otros Conectores
Conectores RF
R113161000 - Radiall
Video Transcript
Radiall
R113161000
Conector RF
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
115
Product Length (mm)
8
Product Height (mm)
8
Mounting
Cable Mount
EDA / CAD Models
Total en Stock: 19 piezas
Quantity
Increments of 1
Minimum 6
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: