Otros Conectores
Conectores RF
R143073000 - Radiall
Video Transcript
Radiall
R143073000
Conector RF
Conn TNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
TNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.12
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
14.5
Product Length (mm)
38.7
Mounting
Cable Mount
EDA / CAD Models
Total en Stock: 10 piezas
Quantity
Increments of 1
Minimum 2
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: