RECOM PowerR1S-1224Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W Medical 5-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 6.7 |
Package Width | 10.7 |
Package Length | 12.75 |
PCB changed | 5 |
Supplier Package | SMD Module |
5 | |
Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step up R1S-1224 DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device comes in tube packaging.