RECOM PowerR1S-2415Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 15V 0.066A 1W Medical 5-Pin SMD Module Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
15 | |
0.066 | |
1 | |
1000VDC | |
DC/DC | |
100 | |
Yes | |
20% | |
1.2%/1%Vi(Typ) | |
82 | |
-40 | |
100 | |
Extended | |
Tube | |
Fixed | |
1 | |
Mounting | Surface Mount |
Package Height | 6.7 mm |
Package Width | 10.7 mm |
Package Length | 12.75 mm |
PCB changed | 5 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
5 | |
Lead Shape | Flat |
Provide the ability to switch between voltages by using this step down R1S-2415 DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device comes in tube packaging.