30
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
30
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
Servomotores
R2AA08075FCP00ME01 - SANYO DENKI
Video Transcript
SANYO DENKI
R2AA08075FCP00ME01
Servomotores
Servo Motors AC Motor Square 200VAC 750W 3000r/min 2.39 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8501.31.60.00
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
200VAC
Operating Speed (r/min)
3000
Operating Torque (N.m)
2.39
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
1823.3g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
80mm
Body Length (mm)
143
Shaft Diameter (mm)
16
Shaft Length (mm)
35
Weight (g)
2700
Product Length (mm)
80
Product Depth (mm)
183
Product Height (mm)
94.4
Feedback
Encoder
Integral Brake
Yes
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
20 semanas
Price:
$813.31
1+
$813.31
5+
$805.18
10+
$797.13
25+
$789.15
50+
$781.26
100+
$773.45
500+
$765.72
1000+
$758.06
5000+
$750.48