30
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
30
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
Servomotores
R2AA13200DXP00M - SANYO DENKI
Video Transcript
SANYO DENKI
R2AA13200DXP00M
Servomotores
Servo Motors AC Motor Square 200VAC 2000W 2000r/min 9.5 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8501.32.20.00
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
200VAC
Operating Speed (r/min)
2000
Operating Torque (N.m)
9.5
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
12200g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
130mm
Body Length (mm)
171
Shaft Diameter (mm)
28
Shaft Length (mm)
50
Weight (g)
10000
Product Length (mm)
130
Product Depth (mm)
226
Product Height (mm)
184
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
20 semanas
Price:
$1,161.42
5+
$1,161.42
10+
$1,149.80
25+
$1,138.30
50+
$1,126.92
100+
$1,115.65
250+
$1,104.50
500+
$1,093.45
1000+
$1,082.52
5000+
$1,071.69