30
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
30
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
Servomotores
R2EA06020FCP00M - SANYO DENKI
Video Transcript
SANYO DENKI
R2EA06020FCP00M
Servomotores
Servo Motors AC Motor Square 100VAC 200W 3000r/min 0.637 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8501.31.40.00
Automotive
Unknown
PPAP
Unknown
Type
AC Motor
Motor Voltage
100VAC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.637
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
222.3g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Frame Size
60mm
Body Length (mm)
97.5
Shaft Diameter (mm)
14
Shaft Length (mm)
25
Weight (g)
960
Product Length (mm)
60
Product Depth (mm)
127.5
Product Height (mm)
74.6
Feedback
Encoder
Integral Brake
Yes
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
20 semanas
Price:
$706.95
2+
$706.95
5+
$699.88
10+
$692.88
25+
$685.95
50+
$679.09
100+
$672.30
250+
$665.58
500+
$658.92
1000+
$652.33
5000+
$645.81