Servomotores
R2FA06007RXR03M - SANYO DENKI
Video Transcript
SANYO DENKI
R2FA06007RXR03M
Servomotores
Servo Motors DC Motor Square 24VDC 70W 2100r/min 0.318 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
24VDC
Operating Speed (r/min)
2100
Operating Torque (N.m)
0.318
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
117g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
60mm
Body Length (mm)
68.5
Shaft Diameter (mm)
14
Shaft Length (mm)
20
Weight (g)
740
Product Length (mm)
60
Product Depth (mm)
93.5
Product Height (mm)
74.4
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4
Quote
Manufacturer Lead Time:
20 semanas
Price:
$674.11
1+
$674.11
5+
$667.37
10+
$660.70
25+
$654.09
50+
$647.55
100+
$641.07
500+
$634.66
1000+
$628.32
5000+
$622.03