30
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
30
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
Servomotores
R2GA04003FXP00 - SANYO DENKI
Video Transcript
SANYO DENKI
R2GA04003FXP00
Servomotores
Servo Motors DC Motor Square 48VDC 30W 3000r/min 0.098N.m 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8501.10.60.80
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
48VDC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.098
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
3.3g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
40mm
Body Length (mm)
56.5
Shaft Diameter (mm)
6
Shaft Length (mm)
20
Weight (g)
230
Product Length (mm)
40
Product Depth (mm)
81.5
Product Height (mm)
55.4
Feedback
Encoder
Integral Brake
No
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
20 semanas
Price: