30
NewProducts
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
30
NewProducts
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
Servomotores
R2GA04008DCP00ME01 - SANYO DENKI
Video Transcript
SANYO DENKI
R2GA04008DCP00ME01
Servomotores
Servo Motors DC Motor Square 48VDC 80W 3000r/min 0.255 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
DC Motor
Motor Voltage
48VDC
Operating Speed (r/min)
3000
Operating Torque (N.m)
0.255
Configuration
Motor Only
Motor Shape
Square
Number of Shafts
1
Rotor Inertia
62.7g.cm²
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Frame Size
40mm
Body Length (mm)
108
Shaft Diameter (mm)
8
Shaft Length (mm)
20
Weight (g)
510
Product Length (mm)
40
Product Depth (mm)
133
Product Height (mm)
55.4
Feedback
Encoder
Integral Brake
Yes
Output Type
Rotary
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$816.48
1+
$816.48
5+
$808.31
10+
$800.23
25+
$792.23
50+
$784.31
100+
$776.46
500+
$768.70
1000+
$761.01
5000+
$753.40