Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
BNC | |
PL | |
Crimp | |
Straight | |
M | |
Silver | |
0 to 2G | |
50 | |
Bayonet Lock | |
500 | |
Standard | |
-55 | |
155 | |
Cable Mount |
By using this bnc R316072000 RF connector from Radiall, you won't have to worry about any problems between connections in your circuit. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product has a diameter of 14.3 mm.