RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 3A991 |
Estatus de pieza | Active |
Código HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | RL78 |
Instruction Set Architecture | CISC |
Device Core | RL78 |
Core Architecture | RL78 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 4KB |
Data Memory Size | 4KB |
Maximum Expanded Memory Size | 1MB |
Programmability | Yes |
Interface Type | CSI/I2C/UART |
Number of I/Os | 44 |
No. of Timers | 2 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 10 |
ADC Resolution (bit) | 10 |
USART | 0 |
UART | 3 |
USB | 0 |
SPI | 0 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Minimum Operating Supply Voltage (V) | 1.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |