30
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
30
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
R8121NLT - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8121NLT
Bobinas de choque en modo común
Common Mode Chokes Dual 61uH 7A 0.0029Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
61u
Maximum DC Current (A)
7
Maximum DC Resistance (Ohm)
0.0029
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.5
Maximum Product Depth (mm)
13.5
Maximum Product Height (mm)
5.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
8 semanas
Price: