Cornell Dubilier ElectronicsRA6504K500-FAPelícula del capacitor
Cap Film 0.5uF 500V PET 10% (16.5 X 7.1 X 13.7mm) Radial 15mm 125°C
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.5uF 500V PET 10% (16.5 X 7.1 X 13.7mm) Radial 15mm 125°C
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |