RECOM Power RAC02-12SC
AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin PDIP Tube
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.167 | |
2 | |
80 | |
264 | |
115 | |
370 | |
3000VAC | |
2% | |
6% | |
0.055 | |
47 to 63 | |
±5 | |
74(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
100mV(Max) | |
No | |
-25 | |
85 | |
Tube | |
25 | |
Mounting | Through Hole |
Package Height | 17.75 |
Package Width | 22.2 |
Package Length | 33.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |
