RECOM PowerRAC05-05DC
AC/DC Power Supply Dual-OUT -5V/5V -0.5A/0.5A 5W 5-Pin Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
2 | |
Fixed | |
-5|5 | |
-0.5|0.5 | |
5 | |
90 | |
264 | |
115 | |
370 | |
3000VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.11(Typ) | |
47 to 440 | |
2 | |
73(Typ) | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-25 | |
75 | |
Tube | |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 25.5 |
Package Length | 53.5 |
PCB changed | 5 |
5 |