Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.42 | |
5 | |
90 | |
264 | |
115 | |
370 | |
3000VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.11(Typ) | |
47 to 440 | |
2 | |
76(Typ) | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-25 | |
75 | |
Tube | |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 25.5 |
Package Length | 50.9 |
PCB changed | 4 |
4 |
This RAC05-12SC AC to DC power supply from RECOM safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 5 W. This part's single output can handle a current up to 0.42 A. This part has a temperature range of -25 °C to 75 °C.