RECOM PowerRAC05-24SC/W
AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.21 | |
5 | |
90 | |
264 | |
115 | |
370 | |
3000VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.11(Typ) | |
47 to 440 | |
2 | |
77(Typ) | |
Stripped and Tinned | |
Stripped and Tinned | |
No | |
150mV(Max) | |
No | |
-25 | |
75 | |
Box | |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 25.5 |
Package Length | 50.9 |
PCB changed | 4 |
4 |