Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
2 | |
Fixed | |
-15|15 | |
0.2 | |
6 | |
80 | |
264 | |
115 | |
370 | |
3000VAC | |
0.3%(Typ) | |
0.5%(Typ) | |
0.12(Typ) | |
47 to 440 | |
±1 | |
79 | |
No | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-25 | |
75 | |
Tube | |
38 | |
Mounting | Through Hole |
Package Height | 16.4 |
Package Width | 27.8 |
Package Length | 53.5 |
PCB changed | 5 |
5 |
This RAC06-15DC AC to DC power supply from RECOM safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15|-15 V and maximum output power of 6 W. This part's 2 outputs can handle a current up to 0.2|0.2 A. This part has a minimum operating temperature of -25 °C and a maximum of 75 °C.