RECOM PowerRAC15-24SB-ST
AC/DC Power Supply Single-OUT 24V 0.625A 15W Medical 8-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.625 | |
15 | |
85 | |
264 | |
100 | |
370 | |
4000VAC | |
0.5% | |
1% | |
0.22 | |
47 to 440 | |
±2 | |
83 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1%(Max) | |
No | |
-25 | |
70 | |
120 | |
Mounting | DIN Rail|Screw |
Package Width | 53.9 |
Package Length | 96 |
PCB changed | 8 |
8 |