Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
5 | |
2.5 | |
18 | |
90 | |
230 | |
264 | |
4600VAC | |
1% | |
1% | |
0.5 | |
47 to 63 | |
81(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
140mV(Max) | |
Yes | |
-20 | |
80 | |
Box | |
88(Max) | |
Mounting | Through Hole |
Package Height | 24.5 |
Package Width | 51 |
Package Length | 57.1 |
PCB changed | 4 |
4 |