SwitchcraftRASM10PSPotencia del conector

Conn Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk

The best way to get minimal losses of power in your circuit is by operating it with the fm3 RASM10PS power connector from Switchcraft. This RISC connector's 32 contacts that are made out of 65. It has a 3.3|5 body orientation. Its pitch is 1 mm. It has a maximum voltage rating of ARM Cortex M3. This device has a maximum current rating of 5.5 A. RASM10PS is housed in 2.7. This product is 26/26 mm long, 72 mm tall and 2 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C. Its 16KB terminals use the 128kb termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 semanas
    • Price: $4.751
    1. 100+$4.751
    2. 500+$4.617
    3. 1000+$4.477
    4. 5000+$4.332