Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
20 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-40 | |
150 | |
40 | |
1.5 | |
0.65 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.22 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | DSN |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
20 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-40 | |
150 | |
40 | |
1.5 | |
0.65 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.22 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | DSN |
2 |
EDA / CAD Models |