RohmRB218BM200FHTLRectifiers
Diode Schottky Si 200V 20A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.2 mm |
Package Width | 6.1 mm |
Package Length | 6.6 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |