Comchip TechnologyRB521S-30-HFRectifiers
Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 0.85(Max) |
Package Length | 1.3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 |
EDA / CAD Models |