RECOM PowerRBD120.35Suministros de energía LED
DC/DC LED Power Supply 14W Single 7-Pin
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 40 | |
350 | |
14 | |
8VDC to 36VDC | |
Analog/PWM | |
92(Typ) | |
Pin | |
IP67 | |
5Year | |
-40 | |
75 | |
Tube | |
13 | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 16.65 |
Package Length | 32.6 |
PCB changed | 7 |
7 | |
Lead Shape | Pin |
Never worry about a LED shorting by implementing this RBD-12-0.35 LED power supply by RECOM. This part's single output can handle a current up to 350 mA. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. The RBD-12-0.35 part has a pin termination style.