YageoRC0201FR-0727RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
27 | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
The RC0201FR-0727RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.